1778547M2KFB0 vs F1778547M2KHT0 feature comparison

1778547M2KFB0 Vishay Intertechnologies

Buy Now Datasheet

F1778547M2KHT0 Vishay Intertechnologies

Buy Now Datasheet
Yes Yes
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
, ,
unknown compliant
EAR99 EAR99
8532.25.00.80 8532.25.00.70
4.7 µF 4.7 µF
FILM CAPACITOR FILM CAPACITOR
POLYPROPYLENE POLYPROPYLENE
31 mm 31 mm
31 mm 31 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
110 °C 110 °C
-55 °C -55 °C
Radial Radial
Bulk TRAY
20% 20%
310 V 310 V
630 V 630 V
NO NO
19 mm 27.5 mm
WIRE WIRE
21 mm 21 mm
1 1
SAFTEY CLASS: X2
e3
IEC60384-14
Matte Tin (Sn) - with Nickel (Ni) barrier

Compare 1778547M2KFB0 with alternatives

Compare F1778547M2KHT0 with alternatives