1776897-8 vs 70R78-45 feature comparison

1776897-8 TE Connectivity

Buy Now Datasheet

70R78-45 Molex

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD MOLEX LLC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature UL 94V-0, THERMOPLASTIC PLASTIC, 94V-0
Fastening Method SCREW SCREW
Mounting Type PANEL PANEL
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 8 8
Rated Current 20 A 20 A
Rated Voltage 300 V 300 V
Safety Approval UL CSA; UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 3.31 mm2
Wire Gauge 12 AWG 12 AWG
Base Number Matches 2 1

Compare 1776897-8 with alternatives

Compare 70R78-45 with alternatives