1776148-2
vs
2EDGV-5.08-02P-14-00A(H)
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
DEGSON ELECTRONICS CO LTD
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
TE Connectivity
|
Degson
|
Additional Feature |
UL 94V-0, POLYAMIDE
|
|
Mounting Type |
BOARD
|
|
Number of Decks |
1
|
|
Number of Rows |
1
|
|
Number of Ways |
2
|
|
Rated Current |
15 A
|
|
Rated Voltage |
300 V
|
|
Safety Approval |
UL
|
|
Terminal and Terminal Block Type |
STRIP TERMINAL BLOCK
|
|
Base Number Matches |
2
|
1
|
|
|
|
Compare 1776148-2 with alternatives
Compare 2EDGV-5.08-02P-14-00A(H) with alternatives