1776147-2
vs
50960025021E
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
PTR HARTMANN GMBH
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.90.40.00
|
8536.90.40.00
|
Samacsys Manufacturer |
TE Connectivity
|
|
Additional Feature |
UL 94V-0, POLYAMIDE
|
STANDARD: UL 94V-0, PA 6.6
|
Mounting Type |
BOARD
|
BOARD
|
Number of Decks |
1
|
1
|
Number of Rows |
1
|
1
|
Number of Ways |
2
|
2
|
Rated Current |
15 A
|
15 A
|
Rated Voltage |
300 V
|
300 V
|
Safety Approval |
UL
|
CUL; UL; VDE
|
Terminal and Terminal Block Type |
STRIP TERMINAL BLOCK
|
STRIP TERMINAL BLOCK
|
Base Number Matches |
3
|
1
|
Fastening Method |
|
CONNECTOR
|
|
|
|
Compare 1776147-2 with alternatives
Compare 50960025021E with alternatives