1776144-2 vs SL7.62/02/180B3.2SNORBX feature comparison

1776144-2 TE Connectivity

Buy Now Datasheet

SL7.62/02/180B3.2SNORBX Weidmüller Interface GmbH & Co. KG

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD WEIDMUELLER GMBH & CO KG
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature UL 94V-0, POLYAMIDE STANDARD: UL 94V-0, PBT
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 2 2
Rated Current 15 A 15 A
Rated Voltage 300 V 300 V
Safety Approval UL CSA; CUL; EAC; UL
Terminal and Terminal Block Type STRIP TERMINAL BLOCK STRIP TERMINAL BLOCK
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Fastening Method CONNECTOR

Compare 1776144-2 with alternatives

Compare SL7.62/02/180B3.2SNORBX with alternatives