177597-9
vs
5177597-9
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Body Breadth |
0.496 inch
|
|
Body Depth |
0.307 inch
|
|
Body Length |
1.228 inch
|
|
Body/Shell Style |
RECEPTACLE
|
PLUG
|
Contact Finish Mating |
AU ON NI
|
NOT SPECIFIED
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
COPPER ALLOY
|
NOT SPECIFIED
|
Contact Pattern |
STAGGERED
|
STAGGERED
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
Insulator Color |
BLACK
|
|
Insulator Material |
POLYETHYLENE
|
POLYETHYLENE
|
Mating Contact Pitch |
0.108 inch
|
0.108 inch
|
Mating Contact Row Spacing |
0.112 inch
|
0.112 inch
|
Mounting Option 1 |
#4-40
|
LOCKING
|
Mounting Option 2 |
THREADED
|
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Number Of PCB Rows |
2
|
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
220 °C
|
105 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
STAGGERED
|
|
PCB Contact Row Spacing |
2.0066 mm
|
2.84 mm
|
Plating Thickness |
30u inch
|
30u inch
|
Rated Current (Signal) |
3 A
|
3 A
|
Reference Standard |
UL, CSA
|
UL
|
Shell Finish |
TIN
|
TIN
|
Shell Material |
STEEL
|
STEEL
|
Terminal Pitch |
2.7432 mm
|
2.74 mm
|
Total Number of Contacts |
9
|
9
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Factory Lead Time |
|
19 Weeks, 2 Days
|
Samacsys Manufacturer |
|
TE Connectivity
|
Board Mounting Option |
|
BOARD LOCK
|
Connector Type |
|
D SUBMINIATURE CONNECTOR
|
Empty Shell |
|
NO
|
Filter Feature |
|
NO
|
Mixed Contacts |
|
NO
|
Mounting Type |
|
BOARD
|
Number Of Connectors |
|
ONE
|
Operating Temperature-Min |
|
-55 °C
|
Shell Size |
|
1/E
|
Termination Type |
|
SOLDER
|
UL Flammability Code |
|
94V-0
|
|
|
|