1775316-9 vs DF3DZ-9P-2V(20) feature comparison

1775316-9 TE Connectivity

Buy Now Datasheet

DF3DZ-9P-2V(20) Hirose Electric Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD HIROSE ELECTRIC CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer TE Connectivity
Board Mounting Option PEG FITTING NAIL
Body Breadth 0.303 inch 0.22 inch
Body Depth 0.189 inch 0.232 inch
Body Length 1.035 inch 1.004 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT APPLICABLE BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT RND PIN-SKT
DIN Conformance NO
Durability 50 Cycles
EMI Shielded NO
Empty Shell NO
Filter Feature NO NO
IEC Conformance NO
Insulation Resistance 500000000 Ω 1000000000 Ω
Insulator Color NATURAL
Insulator Material GLASS FILLED POLYAMIDE9T POLYAMIDE
MIL Conformance NO
Mains Connector Rating 3A
Mating Contact Pitch 0.098 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Ports 1
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -30 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Panel Mount NO
Plating Thickness 80u inch
Polarization Key POLARIZED POLARIZED HOUSING
Rated Current (Signal) 3 A 3 A
Rated Voltage 250 V
Reference Standard UL UL, CSA
Terminal Length 0.039 inch
Terminal Pitch 2.5 mm 2.0066 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 9 9
UL Flammability Code 94V-0
Wire Size-Max 22 AWG
Wire Size-Min 26 AWG
Base Number Matches 1 1
Contact Resistance 30 mΩ
Dielectric Withstanding Voltage 650VAC V
Insertion Force-Max 4.448 N
Withdrawl Force-Min .29746 N

Compare 1775316-9 with alternatives

Compare DF3DZ-9P-2V(20) with alternatives