17739-G vs 18539-G feature comparison

17739-G Mersen Electrical Power

Buy Now Datasheet

18539-G Mersen Electrical Power

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MERSEN S A MERSEN S A
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Body Height 51 mm 58 mm
Body Length or Diameter 14.3 mm 22.2 mm
Built-in Feature INDICATOR
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e4 e4
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BOX BOX
Rated Breaking Capacity 80000 A 80000 A
Rated Current 25 A 25 A
Rated Voltage(AC) 690 V 690 V
Reference Standard IEC; NFC; UNE IEC; NFC; UNE
Surface Mount NO NO
Terminal Finish SILVER SILVER
Terminal Shape END CAP END CAP
Base Number Matches 1 1

Compare 17739-G with alternatives

Compare 18539-G with alternatives