17733-G vs CY14X51G12 feature comparison

17733-G Mersen Electrical Power

Buy Now Datasheet

CY14X51G12 Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active End Of Life
Ihs Manufacturer MERSEN S A LITTELFUSE INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Body Height 51 mm 51 mm
Body Length or Diameter 14.3 mm 14 mm
Built-in Feature INDICATOR
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e4
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BOX
Rated Breaking Capacity 80000 A 80000 A
Rated Current 12 A 12 A
Rated Voltage(AC) 690 V 690 V
Reference Standard IEC; NFC; UNE IEC
Surface Mount NO NO
Terminal Finish SILVER
Terminal Shape END CAP END CAP
Base Number Matches 1 1
Rohs Code Yes
Blow Characteristic FAST
Fuse Size 14X51mm

Compare 17733-G with alternatives

Compare CY14X51G12 with alternatives