177-740-2-9P8J1-18LVN
vs
177-740-5-9P8J1-18LVN
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
GLENAIR INC
|
GLENAIR INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Body Breadth |
0.31 inch
|
0.31 inch
|
Body Depth |
0.462 inch
|
0.462 inch
|
Body Length |
0.785 inch
|
0.785 inch
|
Body/Shell Style |
PLUG
|
PLUG
|
Cable Types |
M22759/33
|
M22759/33
|
Connector Type |
D MICROMINIATURE CONNECTOR
|
D MICROMINIATURE CONNECTOR
|
Contact Design |
PREASSEM CONN
|
PREASSEM CONN
|
Contact Gender |
MALE
|
MALE
|
Contact Pattern |
STAGGERED
|
STAGGERED
|
Contact Resistance |
8 mΩ
|
8 mΩ
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
DIN Conformance |
NO
|
NO
|
Dielectric Withstanding Voltage |
600VAC V
|
600VAC V
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insertion Force-Max |
2.78 N
|
2.78 N
|
Insulation Resistance |
5000000000 Ω
|
5000000000 Ω
|
Insulator Material |
LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE
|
LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE
|
MIL Conformance |
YES
|
YES
|
Mating Contact Pitch |
0.05 inch
|
0.05 inch
|
Mating Contact Row Spacing |
0.05 inch
|
0.05 inch
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
HOLE .088-.096
|
HOLE .088-.096
|
Mounting Option 2 |
JACKSCREW
|
JACKSCREW
|
Mounting Type |
CABLE
|
CABLE
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Option |
WITH CABLE ASSEMBLY
|
WITH CABLE ASSEMBLY
|
Plating Thickness |
50u inch
|
50u inch
|
Rated Current (Signal) |
3 A
|
3 A
|
Reference Standard |
MIL
|
MIL
|
Shell Finish |
NICKEL PLATED
|
GOLD
|
Shell Material |
ALUMINUM ALLOY
|
ALUMINUM ALLOY
|
Shell Size |
A
|
A
|
Termination Type |
WIRE
|
WIRE
|
Total Number of Contacts |
9
|
9
|
Wire Size-Max |
28 AWG
|
28 AWG
|
Wire Size-Min |
28 AWG
|
28 AWG
|
Base Number Matches |
1
|
1
|
|
|
|