1765823
vs
1925744
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PHOENIX CONTACT GMBH & CO KG
|
PHOENIX CONTACT GMBH & CO KG
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.90.40.00
|
8536.90.40.00
|
Samacsys Manufacturer |
Phoenix Contact
|
Phoenix Contact
|
Additional Feature |
PA, 94V-0
|
PA, UL 94V0
|
Fastening Method |
SCREW
|
SPRING LOADED
|
Mounting Type |
PANEL
|
CONNECTOR
|
Number of Decks |
1
|
1
|
Number of Rows |
1
|
1
|
Number of Ways |
7
|
7
|
Rated Current |
12 A
|
12 A
|
Rated Voltage |
250 V
|
250 V
|
Safety Approval |
UL
|
UL
|
Terminal and Terminal Block Type |
BARRIER STRIP TERMINAL BLOCK
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section |
2.5 mm2
|
2.5 mm2
|
Wire Gauge |
12 AWG
|
12 AWG
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 1765823 with alternatives
Compare 1925744 with alternatives