176371-5 vs ETC31DCSX feature comparison

176371-5 TE Connectivity

Buy Now Datasheet

ETC31DCSX Sullins Connector Solutions

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option LOCATING POSTS #4-40 THD HOLE
Body Depth 0.492 inch 0.61 inch
Body Length 3.547 inch 3.935 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating AU NOT SPECIFIED
Contact Gender FEMALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 35 mΩ 10 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
Dielectric Withstanding Voltage 250VAC V 600VDC V
Durability 2000 Cycles
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 5000000000 Ω
Insulator Color BLACK BLUE
Insulator Material GLASS FILLED POLYAMIDE POLYESTER
Mating Contact Pitch 0.05 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 4 2
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C 135 °C
Operating Temperature-Min -55 °C -65 °C
PCB Contact Pattern STAGGERED RECTANGULAR
PCB Contact Row Spacing 1.905 mm 5.08 mm
Plating Thickness 12u inch 100u inch
Polarization Key D-SHAPE
Rated Current (Signal) 1 A 3 A
Reference Standard UL UL, CSA
Terminal Length 0.122 inch 0.16 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 120 62
Base Number Matches 2 1
Pbfree Code No
Additional Feature FLUSH MOUNTING
Body Breadth 0.37 inch
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
JESD-609 Code e0

Compare 176371-5 with alternatives

Compare ETC31DCSX with alternatives