176346-7 vs A-42385-06C3 feature comparison

176346-7 TE Connectivity

Buy Now Datasheet

A-42385-06C3 Molex

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD MOLEX LLC
Reach Compliance Code compliant unknown
Samacsys Manufacturer TE Connectivity
Additional Feature COMPATIBLE CONTACT: 1-175218-2
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material LIQUID CRYSTAL POLYMER POLYAMIDE
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Total Number of Contacts 6 6
UL Flammability Code 94V-0 94V-2
Base Number Matches 2 1
Mating Information MULTIPLE MATING PARTS AVAILABLE
Termination Type SOLDER

Compare 176346-7 with alternatives

Compare A-42385-06C3 with alternatives