176288-2
vs
1-177648-8
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Samacsys Manufacturer
TE Connectivity
Additional Feature
COMPATIBLE CONTACTS: 175149-1; 175149-2; 175150-1; 175150-2
COMPATIBLE CONTACTS: 175284-2; 175284-3; 175284-5; 175287-2; 175287-3
Body Breadth
0.511 inch
0.5 inch
Body Depth
0.51 inch
1.323 inch
Body Length
1.14 inch
2.057 inch
Body/Shell Style
RECEPTACLE
PLUG
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Arrangement
S0P10
Contact Finish Mating
NOT APPLICABLE
NOT APPLICABLE
Contact Gender
MALE
MALE
Contact Material
NOT APPLICABLE
NOT APPLICABLE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
BLADE PIN-SKT
DIN Conformance
NO
NO
Durability
25 Cycles
500 Cycles
EMI Shielded
NO
NO
Empty Shell
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
6.2272 N
4.8928 N
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Color
RED
BLACK
Insulator Material
POLYAMIDE66
POLYAMIDE
MIL Conformance
NO
NO
Mains Connector Rating
7A
115/230VAC
Mating Contact Row Spacing
0.181 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
1-178288-8
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Option 2
LATCHING
Mounting Style
STRAIGHT
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Ports
1
1
Number of Rows Loaded
2
1
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-30 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
NO
Polarization Key
POLARIZED
POLARIZED HOUSING
Rated Current (Signal)
7 A
Reference Standard
UL
UL
Terminal Pitch
3.96 mm
3.81 mm
Termination Type
CRIMP
CRIMP
Total Number of Contacts
10
10
UL Flammability Code
94V-0
94V-0
Withdrawl Force-Min
.556 N
.5004 N
Base Number Matches
1
2
Contact Resistance
10 mΩ
Mating Contact Pitch
0.15 inch
Compare 176288-2 with alternatives
Compare 1-177648-8 with alternatives