17610042103
vs
26-32-2044
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
HARTING ELECTRONICS GMBH & CO KG
MOLEX LLC
Reach Compliance Code
compliant
unknown
Samacsys Description
HM Power male angled 4pin, SSSS
Samacsys Manufacturer
HARTING
Molex
Samacsys Modified On
2023-10-09 06:27:29
2022-06-13 23:40:55
Category CO2 Kg
3.7
3.7
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2023-01-17
EFUP
e
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD (20) OVER NICKEL (50)
Contact Finish Termination
GOLD
GOLD (20) OVER NICKEL (50)
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e4
e4
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
3 mm
Termination Type
PRESS FIT
IDC
Total Number of Contacts
4
4
UL Flammability Code
94V-0
94V-2
Base Number Matches
1
1
Additional Feature
TRIFURCON, POLARIZED
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Compare 17610042103 with alternatives
Compare 26-32-2044 with alternatives