176-2-020-0-S-XS0-0630 vs 177-2-020-0-F-XS0-0730 feature comparison

176-2-020-0-S-XS0-0630 MPE-Garry GmbH

Buy Now Datasheet

177-2-020-0-F-XS0-0730 MPE-Garry GmbH

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MPE GARRY GMBH MPE GARRY GMBH
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.134 inch 0.134 inch
Body Depth 0.039 inch 0.079 inch
Body Length 0.5 inch 0.5 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU AU
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 424VAC V 424VAC V
Filter Feature NO NO
Insulator Material POLYETHYLENE POLYETHYLENE
Mating Contact Pitch 0.05 inch 0.05 inch
Mating Contact Row Spacing 0.05 inch 0.05 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 1.27 mm 1.27 mm
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL
Terminal Length 0.091 inch 0.091 inch
Terminal Pitch 1.27 mm 1.27 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 20 20
Base Number Matches 1 1

Compare 176-2-020-0-S-XS0-0630 with alternatives

Compare 177-2-020-0-F-XS0-0730 with alternatives