17551-G vs FR14GG40V50 feature comparison

17551-G Mersen Electrical Power

Buy Now Datasheet

FR14GG40V50 Mersen Electrical Power

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MERSEN S A MERSEN S A
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Body Height 51 mm 51 mm
Body Length or Diameter 14.3 mm 14.3 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e4
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BOX BULK
Rated Breaking Capacity 120000 A 120000 A
Rated Current 50 A 50 A
Rated Voltage(AC) 400 V 400 V
Reference Standard IEC; NFC; UNE IEC; NFC; UNE
Surface Mount NO NO
Terminal Finish SILVER
Terminal Shape END CAP END CAP
Base Number Matches 1 1

Compare 17551-G with alternatives

Compare FR14GG40V50 with alternatives