174074-5 vs CRS-01M-LP-05-A-TN-SM1 feature comparison

174074-5 TE Connectivity

Buy Now Datasheet

CRS-01M-LP-05-A-TN-SM1 Central Components Manufacturing

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD CENTRAL COMPONENTS MANUFACTURING
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature BOX PACKAGING ROHS COMPLIANT
Body Breadth 0.217 inch 0.071 inch
Body Depth 0.256 inch 0.15 inch
Body Length 0.394 inch 0.264 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN SN
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1000VAC V 300VAC V
Durability 50 Cycles 250 Cycles
Filter Feature NO NO
Insertion Force-Max 8.0064 N
Insulation Resistance 500000000 Ω 1000000000 Ω
Insulator Color BLACK
Insulator Material POLYAMIDE
Mating Contact Pitch 0.079 inch 0.05 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 2
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -30 °C -40 °C
PCB Contact Pattern RECTANGULAR STAGGERED
Plating Thickness 79u inch
Rated Current (Signal) 2 A 1 A
Reference Standard UL UL
Terminal Length 0.161 inch
Terminal Pitch 2.0066 mm 2.54 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 5 5
Withdrawl Force-Min 1.5568 N
Base Number Matches 2 1
Contact Finish Termination TIN
DIN Conformance NO
IEC Conformance NO
MIL Conformance NO
PCB Contact Row Spacing 2.2606 mm

Compare 174074-5 with alternatives

Compare CRS-01M-LP-05-A-TN-SM1 with alternatives