173D565X9025WWE3 vs T322C565K025ATC-7442 feature comparison

173D565X9025WWE3 Vishay Intertechnologies

Buy Now Datasheet

T322C565K025ATC-7442 KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC KEMET ELECTRONICS CORP
Package Description AXIAL LEADED ,
Reach Compliance Code compliant compliant
Factory Lead Time 10 Weeks
Capacitance 5.6 µF 5.6 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 4.57 mm 4.57 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e3 e3
Leakage Current 0.0011 mA
Length 8.76 mm 8.76 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial Axial
Packing Method TR, 13 Inch Ammo Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 25 V 25 V
Surface Mount NO NO
Tan Delta 0.04
Terminal Finish TIN Matte Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 2 1
ECCN Code EAR99
ESR 4000 mΩ

Compare 173D565X9025WWE3 with alternatives

Compare T322C565K025ATC-7442 with alternatives