1735447-7 vs 930F-007-230 feature comparison

1735447-7 TE Connectivity

Buy Now Datasheet

930F-007-230 Methode Electronics Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD METHODE ELECTRONICS INC
Reach Compliance Code compliant unknown
Factory Lead Time 7 Weeks, 5 Days
Samacsys Manufacturer TE Connectivity
Body Breadth 0.37 inch 0.098 inch
Body Depth 0.258 inch 0.598 inch
Body Length 0.583 inch 0.7 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE AU ON NI
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 10 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Durability 50 Cycles
EMI Shielded NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 6.672 N 2.78 N
Insulation Diameter-Min 0.035 inch
Insulation Resistance 500000000 Ω 5000000000 Ω
Insulator Color NATURAL BLACK
Insulator Material POLYETHYLENE GLASS FILLED POLYESTER
MIL Conformance NO NO
Mains Connector Rating 3A
Mating Contact Pitch 0.079 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LATCH
Mounting Option 2 LATCHING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Ports 1
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -25 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 3 A 3 A
Rated Voltage 250 V
Reference Standard UL UL, CSA
Terminal Pitch 2 mm
Termination Type CRIMP IDC
Total Number of Contacts 7 7
UL Flammability Code 94V-0 94V-0
Wire Size-Max 24 AWG 30 AWG
Wire Size-Min 30 AWG 30 AWG
Withdrawl Force-Min .7784 N .556 N
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature SIDE BY SIDE&END-END STACKABLE
Contact Design PREASSEM CONN
Dielectric Withstanding Voltage 1500VAC V
Mating Information MULTIPLE MATING PARTS AVAILABLE
Plating Thickness 15u inch
Terminal Length

Compare 1735447-7 with alternatives

Compare 930F-007-230 with alternatives