1735446-3 vs 5-103952-2 feature comparison

1735446-3 TE Connectivity

Buy Now Datasheet

5-103952-2 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
Factory Lead Time 9 Weeks, 1 Day
Samacsys Manufacturer TE Connectivity
Board Mounting Option SOLDERABLE RETENTION CLIPS
Body Breadth 0.185 inch
Body Depth 0.239 inch 0.098 inch
Body Length 0.314 inch 1.49 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT APPLICABLE NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell NO YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color NATURAL BLACK
Insulator Material POLYETHYLENE POLYETHYLENE
MIL Conformance NO NO
Mains Connector Rating 3A 3A
Mixed Contacts NO NO
Mounting Option 2 LOCKING W/STRAIN RELIEF
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number of Ports 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -25 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Polarization Key POLARIZED
Rated Current (Signal) 3 A 3 A
Rated Voltage 250 V 267 V
Reference Standard UL CSA, LR, U
Terminal Length 0.134 inch
Terminal Pitch 2 mm 2.54 mm
Termination Type SOLDER CRIMP/IDC
Total Number of Contacts 3 3
UL Flammability Code 94V-0 94V-0
Wire Size-Max 30 AWG 22 AWG
Base Number Matches 1 2
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.40
Body/Shell Style PLUG
Insulation Resistance 5000000000 Ω
Mating Contact Row Spacing 0.1 inch
Wire Size-Min 26 AWG

Compare 1735446-3 with alternatives

Compare 5-103952-2 with alternatives