1734709-2 vs 609-1214ESHT feature comparison

1734709-2 TE Connectivity

Buy Now Datasheet

609-1214ESHT Thomas & Betts

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD THOMAS & BETTS CORP
Reach Compliance Code compliant unknown
Samacsys Manufacturer TE Connectivity
Additional Feature SIDE ENTRY EJECTOR, LATCHED, POLARIZED
Board Mounting Option PEG HOLE .086-.098
Body Breadth 0.195 inch 0.352 inch
Body Depth 0.114 inch 0.691 inch
Body Length 0.169 inch 1.364 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED AU ON NI
Contact Finish Termination NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Durability 50 Cycles
EMI Shielded NO
Empty Shell NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 1.4734 N
Insulation Resistance 100000000 Ω 1000000000 Ω
Insulator Color NATURAL BLACK
Insulator Material GLASS FILLED POLYAMIDE9T GLASS FILLED POLYETHYLENE
MIL Conformance NO NO
Mains Connector Rating .8A
Mating Contact Pitch 0.039 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LATCH & EJECT
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 2
Number of Ports 1
Number of Rows Loaded 1 2
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Panel Mount NO
Plating Thickness 120u inch 30u inch
Polarization Key POLARIZED POLARIZED HOUSING
Rated Current (Signal) 0.8 A
Rated Voltage 50 V
Reference Standard UL UL, CSA
Terminal Length 0.028 inch 0.176 inch
Terminal Pitch 1 mm 2.54 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 2 12
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 5.7824 N
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Dielectric Withstanding Voltage 1000VAC V
Mating Contact Row Spacing 0.1 inch
PCB Contact Row Spacing 2.54 mm

Compare 1734709-2 with alternatives

Compare 609-1214ESHT with alternatives