1731070619
vs
CBD8W8F00GT20
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MOLEX LLC
POSITRONIC INDUSTRIES INC
Reach Compliance Code
not_compliant
unknown
Factory Lead Time
16 Weeks
Body Breadth
0.492 inch
0.494 inch
Body Length
2.728 inch
2.729 inch
Body/Shell Style
RECEPTACLE
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Arrangement
S0P8
S0P8
Contact Gender
FEMALE
FEMALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
2.7 mΩ
0.5 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
Durability
500 Cycles
Empty Shell
YES
YES
Filter Feature
NO
NO
Insertion Force-Max
3.4 N
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Color
GREEN
BLUE
Insulator Material
GLASS FILLED POLYESTER
GLASS FILLED POLYESTER
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
HOLE .122
HOLE .120
Mounting Option 2
LOCKING
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Rated Current (Power)
40 A
80 A
Reference Standard
UL
UL
Shell Material
STEEL
STEEL
Shell Size
4/C
4/C
Total Number of Contacts
8
8
UL Flammability Code
94V-0
94V-0
Withdrawl Force-Min
0.2 N
Base Number Matches
1
1
Body Depth
0.259 inch
Dielectric Withstanding Voltage
1414VAC V
Mating Contact Pitch
0.25 inch
Operating Temperature-Max
125 °C
Rated Current (Signal)
7.5 A
Shell Finish
ZINC
Termination Type
CRIMP
Compare 1731070619 with alternatives
Compare CBD8W8F00GT20 with alternatives