173-2-014-0-STH-LS0
vs
CA-D14MSR-1C-L
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
MPE GARRY GMBH
CIRCUIT ASSEMBLY CORP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.165 inch
Body Depth
0.11 inch
Body Length
0.551 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU
AU
Contact Finish Termination
TIN
GOLD
Contact Gender
FEMALE
FEMALE
Contact Material
BERYLLIUM COPPER
BERYLLIUM COPPER
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
RND PIN-SKT
RND PIN-SKT
Dielectric Withstanding Voltage
700VAC V
300VAC V
Filter Feature
NO
NO
Insulator Material
POLYETHYLENE
GLASS FILLED POLYESTER
Mating Contact Pitch
0.079 inch
0.1 inch
Mating Contact Row Spacing
0.079 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
2.0066 mm
2.54 mm
Plating Thickness
30u inch
10u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3 A
Reference Standard
UL
UL
Terminal Length
0.098 inch
0.124 inch
Terminal Pitch
2.0066 mm
2.54 mm
Termination Type
PRESS FIT
SOLDER
Total Number of Contacts
14
14
Base Number Matches
1
1
Body/Shell Style
PLUG
Contact Resistance
5 mΩ
Insertion Force-Max
.7784 N
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Withdrawl Force-Min
.3892 N
Compare 173-2-014-0-STH-LS0 with alternatives
Compare CA-D14MSR-1C-L with alternatives