173-2-014-0-STH-LS0 vs 414-83-214-41-134101 feature comparison

173-2-014-0-STH-LS0 MPE-Garry GmbH

Buy Now Datasheet

414-83-214-41-134101 PRECI-DIP SSA

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MPE GARRY GMBH PRECI-DIP SA
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.165 inch 0.2 inch
Body Depth 0.11 inch 0.165 inch
Body Length 0.551 inch 1.4 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU AU
Contact Finish Termination TIN TIN
Contact Gender FEMALE FEMALE
Contact Material BERYLLIUM COPPER BERYLLIUM COPPER
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 700VAC V 1400VAC V
Filter Feature NO NO
Insulator Material POLYETHYLENE GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE
Mating Contact Pitch 0.079 inch 0.1 inch
Mating Contact Row Spacing 0.079 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.0066 mm 2.54 mm
Plating Thickness 30u inch 30u inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL
Terminal Length 0.098 inch
Terminal Pitch 2.0066 mm 2.54 mm
Termination Type PRESS FIT SURFACE MOUNT
Total Number of Contacts 14 14
Base Number Matches 1 1
Rohs Code Yes
Body/Shell Style PLUG
Durability 500 Cycles
Insulation Resistance 10000000000 Ω
Insulator Color BLACK

Compare 173-2-014-0-STH-LS0 with alternatives

Compare 414-83-214-41-134101 with alternatives