172525.1
vs
37411000410
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SIBA GMBH
|
LITTELFUSE INC
|
Reach Compliance Code |
compliant
|
compliant
|
Blow Characteristic |
MEDIUM TIME LAG
|
TIME LAG
|
Body Height |
25 mm
|
8 mm
|
Body Length or Diameter |
5.2 mm
|
8.5 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
5x25mm
|
TR5
|
Joule Integral-Nom |
|
3 J
|
Mounting Feature |
INLINE/HOLDER
|
THROUGH HOLE
|
Pre-arcing Time-Min |
5 ms
|
|
Rated Breaking Capacity |
50 A
|
50 A
|
Rated Current |
1 A
|
1 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
END CAP
|
PIN WIRE
|
Base Number Matches |
1
|
1
|
Package Description |
|
HALOGEN FREE AND ROHS COMPLIANT
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.10.00.40
|
Samacsys Manufacturer |
|
LITTELFUSE
|
JESD-609 Code |
|
e3
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Packing Method |
|
BULK
|
Reference Standard |
|
CSA; CUL; UL
|
Terminal Finish |
|
MATTE TIN
|
Trip Time or Delay |
|
60 s
|
|
|
|
Compare 172525.1 with alternatives
Compare 37411000410 with alternatives