1723103106 vs 51939-591LF feature comparison

1723103106 Molex

Buy Now Datasheet

51939-591LF Amphenol FCi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code compliant compliant
Additional Feature RATED CURRENT(POWER):14A
Body Breadth 0.352 inch 0.574 inch
Body Depth 0.614 inch 0.93 inch
Body Length 0.956 inch 2.15 inch
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Gender MALE MALE
Contact Style SQ PIN-SKT BLADE PIN-SKT
Empty Shell NO NO
Filter Feature NO NO
Insulator Material LIQUID CRYSTAL POLYMER
Mating Information 1722563106
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard UL UL
Termination Type SOLDER SOLDER
Total Number of Contacts 6 6
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED

Compare 1723103106 with alternatives

Compare 51939-591LF with alternatives