172135
vs
172102H243
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL CORP
|
AMPHENOL CORP
|
Reach Compliance Code |
compliant
|
not_compliant
|
Factory Lead Time |
10 Weeks
|
10 Weeks
|
Samacsys Manufacturer |
Amphenol
|
Amphenol
|
Additional Feature |
APPLICABLE CABLE: RG 8/X
|
STANDARD: MIL-C-39012, CAPTIVE CONTACT
|
Body/Shell Style |
PLUG
|
PLUG
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Connector Type |
RF N CONNECTOR
|
RF N CONNECTOR
|
Contact Finish Mating |
GOLD
|
GOLD/SILVER
|
Contact Finish Termination |
GOLD
|
GOLD/SILVER
|
Contact Gender |
MALE
|
MALE
|
Coupling Type |
THREADED
|
THREADED
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
POLYTETRAFLUOROETHYLENE
|
POLYTETRAFLUOROETHYLENE
|
JESD-609 Code |
e4
|
e4
|
MIL Conformance |
NO
|
YES
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
CABLE
|
CABLE
|
Operating Frequency-Max |
11 GHz
|
11 GHz
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Panel Mount |
NO
|
NO
|
Termination Type |
CRIMP
|
CRIMP
|
VSWR |
1.3
|
1.3
|
Base Number Matches |
8
|
4
|
|
|
|
Compare 172135 with alternatives
Compare 172102H243 with alternatives