172100.2 vs CF06333CT/2/10 feature comparison

172100.2 SIBA Fuses

Buy Now Datasheet

CF06333CT/2/10 SPC Multicomp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SIBA GMBH SPC TECHNOLOGY/ MULTICOMP
Reach Compliance Code compliant unknown
Blow Characteristic MEDIUM TIME LAG TIME DELAY
Body Height 20 mm 32 mm
Body Length or Diameter 5.2 mm 6.3 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 5x20mm
Joule Integral-Nom 5 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BULK
Pre-arcing Time-Min 5 ms
Rated Breaking Capacity 1000 A 1000 A
Rated Current 2 A 2 A
Rated Voltage(AC) 250 V 250 V
Reference Standard DIN
Surface Mount NO NO
Terminal Shape END CAP END CAP
Base Number Matches 3 1
ECCN Code EAR99
Samacsys Manufacturer Multicomp Pro

Compare 172100.2 with alternatives

Compare CF06333CT/2/10 with alternatives