172066-70118
vs
801-83-023-20-442101
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MOLEX LLC
PRECI-DIP SA
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Board Mounting Option
PEG
Body Breadth
0.425 inch
0.1 inch
Body Depth
1.011 inch
0.22 inch
Body Length
2.145 inch
4.5 inch
Connector Type
CARD EDGE CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
AU
Contact Material
COPPER ALLOY
BERYLLIUM COPPER
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
BELLOWED TYPE
RND PIN-SKT
Durability
200 Cycles
500 Cycles
Filter Feature
NO
NO
Insulator Color
BLACK
BLACK
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
7
1
Number of Rows Loaded
2
1
Operating Temperature-Max
105 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
PCB Contact Pattern
STAGGERED
RECTANGULAR
Plating Thickness
15u inch
30u inch
Rated Current (Signal)
0.5 A
3 A
Reference Standard
UL, CSA
UL
Terminal Length
0.05 inch
0.126 inch
Termination Type
PRESS FIT
SOLDER
Total Number of Contacts
118
23
Base Number Matches
1
1
Rohs Code
Yes
Contact Finish Termination
TIN
Contact Gender
FEMALE
Contact Resistance
10 mΩ
Dielectric Withstanding Voltage
1400VAC V
Insulation Resistance
10000000000 Ω
Mating Contact Pitch
0.2 inch
Polarization Key
POLAR PIN POSITION
Terminal Pitch
5.08 mm
Compare 172066-70118 with alternatives
Compare 801-83-023-20-442101 with alternatives