172066-30118 vs 831-87-023-10-001101 feature comparison

172066-30118 Molex

Buy Now Datasheet

831-87-023-10-001101 PRECI-DIP SSA

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC PRECI-DIP SA
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option PEG
Body Breadth 0.425 inch 0.087 inch
Body Depth 1.011 inch 0.165 inch
Body Length 2.145 inch 2.3 inch
Connector Type CARD EDGE CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU
Contact Material COPPER ALLOY BERYLLIUM COPPER
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style BELLOWED TYPE RND PIN-SKT
Durability 200 Cycles 500 Cycles
Filter Feature NO NO
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER GLASS FILLED POLYMER
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 7 1
Number of Rows Loaded 2 1
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
PCB Contact Pattern STAGGERED RECTANGULAR
Plating Thickness 15u inch FLASH inch
Rated Current (Signal) 0.5 A 3 A
Reference Standard UL, CSA UL
Terminal Length 0.05 inch 0.125 inch
Termination Type PRESS FIT SOLDER
Total Number of Contacts 118 23
Base Number Matches 1 1
Rohs Code Yes
Samacsys Manufacturer Preci-Dip
Body/Shell Style RECEPTACLE
Contact Finish Termination TIN
Contact Gender FEMALE
Contact Resistance 10 mΩ
Dielectric Withstanding Voltage 1400VAC V
Insulation Resistance 10000000000 Ω
Mating Contact Pitch 0.079 inch
Polarization Key POLARIZED HOUSING
Terminal Pitch 2.0066 mm

Compare 172066-30118 with alternatives

Compare 831-87-023-10-001101 with alternatives