172066-20118 vs SBE-230-CP-TG feature comparison

172066-20118 Molex

Buy Now Datasheet

SBE-230-CP-TG 3M Interconnect

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MOLEX LLC 3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option PEG
Body Breadth 0.425 inch
Body Depth 1.011 inch 0.118 inch
Body Length 2.145 inch
Connector Type CARD EDGE CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Material COPPER ALLOY BERYLLIUM COPPER
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style BELLOWED TYPE RND PIN-SKT
Durability 200 Cycles
Filter Feature NO NO
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER GLASS FILLED POLYESTER
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 7 1
Number of Rows Loaded 2 1
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -65 °C
PCB Contact Pattern STAGGERED RECTANGULAR
Plating Thickness 15u inch 10u inch
Rated Current (Signal) 0.5 A
Reference Standard UL, CSA UL
Terminal Length 0.05 inch 0.175 inch
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 118 23
Base Number Matches 1 1
Body/Shell Style PLUG
Contact Finish Termination GOLD
Contact Gender FEMALE
Dielectric Withstanding Voltage 500VAC V
Insertion Force-Max 3.336 N
Insulation Resistance 5000000000 Ω
Mating Contact Pitch 0.1 inch
Terminal Pitch 2.54 mm
Withdrawl Force-Min .417 N

Compare 172066-20118 with alternatives

Compare SBE-230-CP-TG with alternatives