172052-6 vs 281786-6 feature comparison

172052-6 TE Connectivity

Buy Now Datasheet

281786-6 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
Factory Lead Time 13 Weeks, 2 Days 16 Weeks, 4 Days
Samacsys Manufacturer TE Connectivity TE Connectivity
Additional Feature AMP AMPMODU
Body Depth 0.543 inch 0.701 inch
Body Length 0.688 inch 0.631 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK BLUE
Insulator Material POLYAMIDE66 GLASS FILLED POLYBUTYLENE TEREPHTHALATE
MIL Conformance NO NO
Mains Connector Rating 3A 3A
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Ports 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 95 °C 100 °C
Operating Temperature-Min -20 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL
Terminal Pitch 2.5 mm 2.54 mm
Termination Type IDC IDC
Total Number of Contacts 6 6
UL Flammability Code 94V-0 94V-0
Wire Size-Max 24 AWG 26 AWG
Base Number Matches 2 3
Contact Finish Termination TIN
Insulation Diameter-Min 0.039 inch
Insulation Resistance 1000000000 Ω
JESD-609 Code e3
Mating Contact Row Spacing 0.1 inch
Wire Size-Min 28 AWG

Compare 172052-6 with alternatives

Compare 281786-6 with alternatives