172-E15-102R001
vs
5501-15PA-02-F1
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NORCOMP INTERCONNECT DEVICES
|
SPC TECHNOLOGY/ MULTICOMP
|
Reach Compliance Code |
not_compliant
|
unknown
|
Samacsys Manufacturer |
NorComp
|
|
Body Breadth |
0.494 inch
|
0.492 inch
|
Body Length |
1.543 inch
|
1.541 inch
|
Connector Type |
D SUBMINIATURE CONNECTOR
|
D SUBMINIATURE CONNECTOR
|
Contact Design |
MACHINED
|
|
Contact Finish Mating |
NOT SPECIFIED
|
GOLD OVER NICKEL
|
Contact Finish Termination |
Gold (Au)
|
TIN OVER NICKEL
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
COPPER ALLOY
|
Contact Pattern |
STAGGERED
|
STAGGERED
|
Contact Resistance |
15 mΩ
|
30 mΩ
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Insulator Material |
GLASS FILLED POLYAMIDE
|
PLASTIC
|
JESD-609 Code |
e4
|
e3
|
MIL Conformance |
NO
|
NO
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
HOLE 0.12
|
LOCKING
|
Mounting Type |
CABLE AND PANEL
|
PANEL
|
Number Of Connectors |
ONE
|
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Plating Thickness |
FLASH inch
|
|
Rated Current (Signal) |
5 A
|
3 A
|
Reference Standard |
UL
|
|
Shell Finish |
TIN
|
TIN
|
Shell Material |
STEEL
|
|
Shell Size |
2/A
|
2/A
|
Terminal Length |
0.098 inch
|
0.13 inch
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
15
|
15
|
UL Flammability Code |
94V-0
|
|
Wire Size-Max |
20 AWG
|
|
Wire Size-Min |
26 AWG
|
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.30
|
Body/Shell Style |
|
PLUG
|
Mating Contact Pitch |
|
0.109 inch
|
Mating Contact Row Spacing |
|
0.112 inch
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
|
|
|
Compare 172-E15-102R001 with alternatives
Compare 5501-15PA-02-F1 with alternatives