172-E09-202-032 vs 172-E09-201-031 feature comparison

172-E09-202-032 EDAC Inc

Buy Now Datasheet

172-E09-201-031 EDAC Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer EDAC INC EDAC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature 0.250" CLINCH NUT,MATING SIDE 0.250" CLINCH NUT,MATING SIDE
Body Breadth 0.496 inch 0.496 inch
Body Length 1.213 inch 1.213 inch
Body/Shell Style PLUG PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Design PREASSEM CONN PREASSEM CONN
Contact Finish Mating AU AU
Contact Gender FEMALE FEMALE
Contact Material BRASS BRASS
Contact Pattern STAGGERED STAGGERED
Contact Resistance 15 mΩ 15 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 500VAC V 500VAC V
Insulation Resistance 1000000000 Ω 1000000000 Ω
Mating Contact Pitch 0.109 inch 0.109 inch
Mounting Option 1 #4-40 #4-40
Mounting Option 2 CLINCH NUT CLINCH NUT
Mounting Type PANEL PANEL
Number of Rows Loaded 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -50 °C -50 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 30u inch FLASH inch
Rated Current (Signal) 5 A 5 A
Reference Standard UL, CSA UL, CSA
Shell Finish TIN YELLOW CHROMATE
Shell Material STEEL STEEL
Termination Type SOLDER LUG SOLDER LUG
Total Number of Contacts 9 9
Base Number Matches 1 1
Category CO2 Kg 4
Compliance Temperature Grade Industrial: -50C to +100C
Candidate List Date 2021-07-08
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.10
Qualifications UL

Compare 172-E09-202-032 with alternatives

Compare 172-E09-201-031 with alternatives