172-33230-8058 vs PCN10-32S-2.54DS(72) feature comparison

172-33230-8058 Thomas & Betts

Buy Now Datasheet

PCN10-32S-2.54DS(72) Hirose Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer THOMAS & BETTS CORP HIROSE ELECTRIC CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature STANDARD:DIN 41612, LOW PROFILE
Body Breadth 0.417 inch 0.319 inch
Body Depth 0.457 inch 0.598 inch
Body Length 3.74 inch 2.296 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD EURO CONNECTOR BOARD EURO CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Finish Termination TIN LEAD OVER NICKEL GOLD
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance YES YES
Dielectric Withstanding Voltage 500VDC V 1000VAC V
Filter Feature NO NO
IEC Conformance NO
Insulation Resistance 1000000000 Ω 1000000000000 Ω
Insulator Color GRAY GRAY
Insulator Material GLASS FILLED POLYETHYLENE POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e0
MIL Conformance NO
Mating Contact Pitch 0.2 inch 0.1 inch
Mating Contact Row Spacing 0.2 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 HOLE .099-.111 LOCKING
Mounting Option 2 NON-THREADED
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Name of Rows Loaded A,C A,B
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 5.08 mm 2.54 mm
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 5.5 A 2 A
Reference Standard UL, CSA UL
Terminal Length 0.787 inch 0.114 inch
Terminal Pitch 5.08 mm 2.54 mm
Termination Type WIRE WRAP SOLDER
Total Number of Contacts 32 32
UL Flammability Code 94V-0
Base Number Matches 1 1
Rohs Code Yes
Contact Resistance 20 mΩ
Durability 500 Cycles
Plating Thickness 8u inch

Compare 172-33230-8058 with alternatives

Compare PCN10-32S-2.54DS(72) with alternatives