172-050-143R001 vs 172-050-143R031 feature comparison

172-050-143R001 NorComp

Buy Now Datasheet

172-050-143R031 NorComp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NORCOMP INTERCONNECT DEVICES NORCOMP INTERCONNECT DEVICES
Reach Compliance Code compliant compliant
Samacsys Manufacturer NorComp
Board Mounting Option HOLE 0.126 HOLE 0.126
Body Breadth 0.598 inch 0.598 inch
Body Depth 0.228 inch 0.228 inch
Body Length 2.635 inch 2.635 inch
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender MALE MALE
Contact Pattern STAGGERED STAGGERED
Contact Resistance 15 mΩ 15 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Empty Shell NO NO
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material POLYAMIDE6T POLYAMIDE6T
Mating Contact Row Spacing 0.112 inch 0.112 inch
Mixed Contacts NO NO
Mounting Option 1 HOLE 0.12 #4-40
Mounting Option 2 LOCKING CLINCH NUT
Number Of Connectors ONE ONE
Number Of PCB Rows 3 3
Number of Rows Loaded 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -50 °C -50 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.84 mm 2.84 mm
Plating Thickness FLASH inch FLASH inch
Rated Current (Signal) 5 A 5 A
Reference Standard UL UL
Shell Finish NICKEL NICKEL
Shell Material STEEL STEEL
Shell Size 5/D 5/D
Terminal Length 0.503 inch 0.503 inch
Terminal Pitch 0.109 mm 0.109 mm
Termination Type WIRE WRAP WIRE WRAP
Total Number of Contacts 50 50
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare 172-050-143R001 with alternatives

Compare 172-050-143R031 with alternatives