172-025-213R021 vs 172-025-212R022 feature comparison

172-025-213R021 NorComp

Buy Now Datasheet

172-025-212R022 EDAC Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NORCOMP INTERCONNECT DEVICES EDAC INC
Reach Compliance Code compliant compliant
Body Breadth 0.429 inch 0.496 inch
Body Depth 0.224 inch 0.192 inch
Body Length 2.088 inch 2.088 inch
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender FEMALE FEMALE
Contact Pattern STAGGERED STAGGERED
Contact Resistance 15 mΩ 15 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Empty Shell NO
Filter Feature NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material POLYAMIDE6T POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.004 inch 0.109 inch
Mixed Contacts NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -50 °C -50 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 0.112 mm 2.8448 mm
Plating Thickness FLASH inch 30u inch
Rated Current (Signal) 5 A 5 A
Reference Standard UL UL
Shell Finish NICKEL TIN
Shell Material STEEL STEEL
Shell Size 3/B
Terminal Length 0.206 inch 0.206 inch
Terminal Pitch 0.109 mm 2.7686 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 25 25
UL Flammability Code 94V-0
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.30
Contact Finish Mating AU
Contact Material BRASS
Insulator Color BEIGE
Mating Contact Row Spacing 0.112 inch
Mounting Option 2 CLINCH NUT

Compare 172-025-213R021 with alternatives

Compare 172-025-212R022 with alternatives