172-009-112R911
vs
17DFEG09P1ATNRM5
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EDAC INC
|
AMPHENOL CORP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.30
|
|
Body Breadth |
0.496 inch
|
|
Body Depth |
0.192 inch
|
|
Body Length |
1.213 inch
|
|
Contact Finish Mating |
AU
|
GOLD (118) OVER NICKEL
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
BRASS
|
|
Contact Pattern |
STAGGERED
|
|
Contact Resistance |
15 mΩ
|
|
Contact Style |
RND PIN-SKT
|
|
Insulation Resistance |
1000000000 Ω
|
|
Insulator Color |
BEIGE
|
|
Insulator Material |
POLYBUTYLENE TEREPHTHALATE
|
GLASS FILLED POLYETHYLENE
|
Mating Contact Pitch |
0.109 inch
|
|
Mating Contact Row Spacing |
0.112 inch
|
|
Mounting Option 1 |
#4-40
|
|
Mounting Option 2 |
LOCKING
|
|
Mounting Style |
STRAIGHT
|
|
Mounting Type |
BOARD
|
BOARD
|
Number Of PCB Rows |
2
|
|
Number of Rows Loaded |
2
|
|
Operating Temperature-Max |
100 °C
|
|
Operating Temperature-Min |
-50 °C
|
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
STAGGERED
|
|
PCB Contact Row Spacing |
2.8448 mm
|
|
Plating Thickness |
FLASH inch
|
|
Rated Current (Signal) |
5 A
|
|
Reference Standard |
UL
|
|
Shell Finish |
TIN
|
CHROMATE
|
Shell Material |
STEEL
|
STEEL
|
Terminal Length |
0.206 inch
|
|
Terminal Pitch |
2.7686 mm
|
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
9
|
9
|
Base Number Matches |
2
|
1
|
Additional Feature |
|
STANDARD: MIL-C-24308
|
Connector Type |
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Termination |
|
GOLD (118) OVER NICKEL
|
DIN Conformance |
|
NO
|
Empty Shell |
|
NO
|
Filter Feature |
|
NO
|
IEC Conformance |
|
NO
|
JESD-609 Code |
|
e4
|
MIL Conformance |
|
YES
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
|
NO
|
Shell Size |
|
1/E
|
UL Flammability Code |
|
94V-0
|
|
|
|
Compare 17DFEG09P1ATNRM5 with alternatives