171576-9238
vs
67972-6
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MOLEX LLC
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Factory Lead Time |
12 Weeks
|
|
Board Mounting Option |
HOLE .086-.098
|
HOLE .125-.137
|
Body Breadth |
1.315 inch
|
0.37 inch
|
Body Depth |
2.031 inch
|
0.61 inch
|
Body Length |
1.311 inch
|
3.84 inch
|
Connector Type |
BOARD CONNECTOR
|
CARD EDGE CONNECTOR
|
Contact Finish Mating |
NOT APPLICABLE
|
AU
|
Contact Finish Termination |
TIN OVER NICKEL
|
|
Contact Gender |
MALE
|
|
Contact Material |
NOT APPLICABLE
|
COPPER ALLOY
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
10 mΩ
|
|
Dielectric Withstanding Voltage |
500VAC V
|
|
Durability |
200 Cycles
|
|
Filter Feature |
NO
|
NO
|
Insertion Force-Max |
.3336 N
|
4.448 N
|
Insulation Resistance |
1000000000 Ω
|
|
Insulator Material |
GLASS FILLED LIQUID CRYSTAL POLYMER
|
GLASS FILLED POLYESTER
|
JESD-609 Code |
e3
|
|
Mating Contact Pitch |
0.074 inch
|
0.1 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
GUIDE PIN
|
|
Mounting Option 2 |
LOCKING
|
|
Mounting Style |
RIGHT ANGLE
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
18
|
2
|
Number of Rows Loaded |
18
|
2
|
Operating Temperature-Max |
85 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
1.3462 mm
|
5.08 mm
|
Plating Thickness |
30u inch
|
15u inch
|
Polarization Key |
POLARIZED HOUSING
|
|
Rated Current (Signal) |
0.75 A
|
3 A
|
Reference Standard |
UL
|
|
Terminal Length |
0.047 inch
|
0.615 inch
|
Terminal Pitch |
1.8796 mm
|
2.54 mm
|
Termination Type |
PRESS FIT
|
WIRE WRAP
|
Total Number of Contacts |
216
|
60
|
Withdrawl Force-Min |
.14734 N
|
.278 N
|
Base Number Matches |
1
|
2
|
Body/Shell Style |
|
RECEPTACLE
|
Contact Style |
|
BELLOWED TYPE
|
Insulator Color |
|
GREEN
|
Mating Contact Row Spacing |
|
0.2 inch
|
|
|
|
Compare 171576-9238 with alternatives
Compare 67972-6 with alternatives