171574-9807 vs STL22-0860VDGT-08PC/TRU feature comparison

171574-9807 Molex

Buy Now Datasheet

STL22-0860VDGT-08PC/TRU MPE-Garry GmbH

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC MPE GARRY GMBH
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer Molex
Samacsys Modified On 2022-06-13 19:59:50
Category CO2 Kg 3.7 3.7
Compliance Temperature Grade Industrial: -55C to +85C Industrial: -40C to +105C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2022-06-10 2023-06-14
EFUP e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22 CMRT V6.31
Body Breadth 0.996 inch 0.157 inch
Body Depth 1.673 inch 0.181 inch
Body Length 0.992 inch 0.315 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination TIN OVER NICKEL GOLD
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ
Dielectric Withstanding Voltage 500VAC V 500VAC V
Durability 200 Cycles
Filter Feature NO NO
Insertion Force-Max .3336 N
Insulation Resistance 1000000000 Ω
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER POLYETHYLENE
JESD-609 Code e3 e4
Mating Contact Pitch 0.074 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 GUIDE PIN
Mounting Option 2 LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 12 2
Number of Rows Loaded 12 2
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 1.3462 mm 3.683 mm
Plating Thickness 30u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 0.75 A 1.5 A
Reference Standard UL UL
Terminal Length 0.047 inch
Terminal Pitch 1.905 mm 2.0066 mm
Termination Type PRESS FIT SURFACE MOUNT
Total Number of Contacts 96 8
Withdrawl Force-Min .14734 N
Base Number Matches 1 1
Board Mounting Option PEG
Body/Shell Style RECEPTACLE
Contact Gender MALE
Contact Style SQ PIN-SKT
Mating Contact Row Spacing 0.079 inch

Compare 171574-9807 with alternatives

Compare STL22-0860VDGT-08PC/TRU with alternatives