1713955607
vs
171395-5648
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MOLEX LLC
MOLEX LLC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Samacsys Manufacturer
Molex
Board Mounting Option
HOLE .086-.098
HOLE .086-.098
Body Breadth
1.331 inch
1.331 inch
Body Depth
0.47 inch
0.47 inch
Body Length
1.472 inch
1.472 inch
Body/Shell Style
PLUG
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
AU ON NI
Contact Finish Termination
TIN OVER NICKEL
TIN OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
COPPER ALLOY
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
10 mΩ
10 mΩ
Contact Style
BLADE PIN-SKT
BLADE PIN-SKT
Dielectric Withstanding Voltage
500VAC V
500VAC V
Durability
200 Cycles
200 Cycles
Filter Feature
NO
NO
Insertion Force-Max
.5838 N
.5838 N
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
GLASS FILLED LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
Mating Contact Pitch
0.118 inch
0.118 inch
Mixed Contacts
NO
NO
Mounting Option 1
GUIDE PIN
GUIDE PIN
Mounting Option 2
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-55 °C
-55 °C
PCB Contact Pattern
STAGGERED
STAGGERED
Plating Thickness
30u inch
30u inch
Polarization Key
POLARIZED HOUSING
POLARIZED HOUSING
Rated Current (Signal)
0.75 A
0.75 A
Reference Standard
UL
UL
Terminal Length
0.051 inch
0.051 inch
Terminal Pitch
2.9972 mm
2.9972 mm
Termination Type
PRESS FIT
PRESS FIT
Total Number of Contacts
192
192
Withdrawl Force-Min
.14734 N
.14734 N
Base Number Matches
1
1
Compare 1713955607 with alternatives
Compare 171395-5648 with alternatives