1709089 vs 1932320000 feature comparison

1709089 Phoenix Contact

Buy Now Datasheet

1932320000 Weidmüller Interface GmbH & Co. KG

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PHOENIX CONTACT GMBH & CO KG WEIDMULLER
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Samacsys Manufacturer Phoenix Contact
Additional Feature PA, UL 94V-0 STANDARD: UL 94V-0
Fastening Method SCREW SCREW
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 6 6
Rated Current 41 A 41 A
Rated Voltage 1000 V 1000 V
Safety Approval UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 10 mm2 6 mm2
Wire Gauge 10 AWG 10 AWG
Base Number Matches 1 1

Compare 1709089 with alternatives

Compare 1932320000 with alternatives