1706Y5V684P1NT95 vs 1706Y5V684P1NG4 feature comparison

1706Y5V684P1NT95 Presidio Components Inc

Buy Now Datasheet

1706Y5V684P1NG4 Presidio Components Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer PRESIDIO COMPONENTS INC PRESIDIO COMPONENTS INC
Package Description , 1706 , 1706
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.68 µF 0.68 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
JESD-609 Code e0 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method WAFFLE PACK BULK
Positive Tolerance 100% 100%
Rated (DC) Voltage (URdc) 25 V 25 V
Size Code 1706 1706
Surface Mount YES YES
Temperature Characteristics Code Y5V Y5V
Temperature Coefficient -82/+22% ppm/°C -82/+22% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier GOLD
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 1 1

Compare 1706Y5V684P1NT95 with alternatives

Compare 1706Y5V684P1NG4 with alternatives