1706Y5V684K1PA
vs
1706Y5V684K1P3
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PRESIDIO COMPONENTS INC
PRESIDIO COMPONENTS INC
Package Description
, 1706
, 1706
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.20
8532.24.00.20
Capacitance
0.68 µF
0.68 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Packing Method
TR, PLASTIC, 13 INCH
BULK
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
25 V
25 V
Size Code
1706
1706
Surface Mount
YES
YES
Temperature Characteristics Code
Y5V
Y5V
Temperature Coefficient
-82/+22% ppm/°C
-82/+22% ppm/°C
Terminal Finish
Silver/Palladium (Ag/Pd)
Silver/Palladium (Ag/Pd)
Terminal Shape
WRAPAROUND
WRAPAROUND
Base Number Matches
1
1
Compare 1706Y5V684K1PA with alternatives
Compare 1706Y5V684K1P3 with alternatives