1706Y5V684J1NG2 vs 1706Y5V684J1PA feature comparison

1706Y5V684J1NG2 Presidio Components Inc

Buy Now Datasheet

1706Y5V684J1PA Presidio Components Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer PRESIDIO COMPONENTS INC PRESIDIO COMPONENTS INC
Package Description , 1706 , 1706
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.68 µF 0.68 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, PLASTIC, 7 INCH TR, PLASTIC, 13 INCH
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 25 V 25 V
Size Code 1706 1706
Surface Mount YES YES
Temperature Characteristics Code Y5V Y5V
Temperature Coefficient -82/+22% ppm/°C -82/+22% ppm/°C
Terminal Finish GOLD Silver/Palladium (Ag/Pd)
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes

Compare 1706Y5V684J1NG2 with alternatives

Compare 1706Y5V684J1PA with alternatives