1706Y5V474P2FB
vs
1706Y5V474P2NT61
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PRESIDIO COMPONENTS INC
|
PRESIDIO COMPONENTS INC
|
Package Description |
, 1706
|
, 1706
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.24.00.20
|
8532.24.00.20
|
Capacitance |
0.47 µF
|
0.47 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
JESD-609 Code |
e4
|
e0
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
|
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Packing Method |
TR, PLASTIC, 13 INCH
|
TR, PLASTIC, 7 INCH
|
Positive Tolerance |
100%
|
100%
|
Rated (DC) Voltage (URdc) |
50 V
|
50 V
|
Size Code |
1706
|
1706
|
Surface Mount |
YES
|
YES
|
Temperature Characteristics Code |
Y5V
|
Y5V
|
Temperature Coefficient |
-82/+22% ppm/°C
|
-82/+22% ppm/°C
|
Terminal Finish |
SILVER PALLADIUM
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
|
|
|
Compare 1706Y5V474P2FB with alternatives
Compare 1706Y5V474P2NT61 with alternatives