17039-G vs CY22X58M25 feature comparison

17039-G Mersen Electrical Power

Buy Now Datasheet

CY22X58M25 Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active End Of Life
Ihs Manufacturer MERSEN S A LITTELFUSE INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Body Height 51 mm 58 mm
Body Length or Diameter 14.3 mm 22 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e4
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BOX
Rated Breaking Capacity 80000 A 80000 A
Rated Current 25 A 25 A
Rated Voltage(AC) 690 V 690 V
Reference Standard IEC; NFC; UNE IEC
Surface Mount NO NO
Terminal Finish SILVER
Terminal Shape END CAP END CAP
Base Number Matches 1 1
Rohs Code Yes
Blow Characteristic TIME LAG
Fuse Size 22x58mm

Compare 17039-G with alternatives

Compare CY22X58M25 with alternatives