170-025-173L010
vs
170-025-172-010
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
NORCOMP INTERCONNECT DEVICES
EDAC INC
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Samacsys Manufacturer
NorComp
Body Breadth
0.496 inch
0.496 inch
Body Depth
0.196 inch
0.422 inch
Body Length
2.087 inch
2.087 inch
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Gender
MALE
MALE
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
15 mΩ
15 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
Empty Shell
NO
Filter Feature
NO
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Color
BLACK
Insulator Material
FRONT-POLYBUTYLENE TEREPHTHALATE AND REAR-POLYAMIDE66
Mixed Contacts
NO
Mounting Option 1
#4-40
#4-40
Mounting Option 2
CLINCH NUT
CLINCH NUT
Mounting Type
CABLE AND PANEL
Number Of Connectors
ONE
Number of Rows Loaded
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-50 °C
-50 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Rated Current (Signal)
5 A
5 A
Reference Standard
UL
UL, CSA
Shell Finish
NICKEL
TIN
Shell Material
STEEL
STEEL
Shell Size
3/B
Termination Type
CRIMP
Total Number of Contacts
25
25
UL Flammability Code
94V-0
Base Number Matches
1
1
Category CO2 Kg
4
Compliance Temperature Grade
Industrial: -50C to +100C
Candidate List Date
2021-07-08
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.10
Qualifications
UL
Additional Feature
CLINCH NUT BOARD SIDE
Body/Shell Style
RECEPTACLE
Dielectric Withstanding Voltage
500VAC V
Mating Contact Pitch
0.109 inch
Terminal Length
Compare 170-025-173L010 with alternatives
Compare 170-025-172-010 with alternatives