170-015-273L000
vs
ORD15S0000X/AA-14
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NORCOMP INTERCONNECT DEVICES
POSITRONIC INDUSTRIES INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
NorComp
Body Breadth
0.496 inch
Body Depth
0.468 inch
Body Length
1.541 inch
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Design
STRIP OR LOOSE
Contact Finish Mating
NOT SPECIFIED
GOLD (30) OVER NICKEL
Contact Finish Termination
Gold (Au)
GOLD OVER NICKEL
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
COPPER ALLOY
Contact Pattern
STAGGERED
Contact Resistance
15 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
NO
Empty Shell
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
YES
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
FRONT-POLYBUTYLENE TEREPHTHALATE AND REAR-POLYAMIDE66
GLASS FILLED DIALLYL PHTHALATE
JESD-609 Code
e4
e4
MIL Conformance
NO
YES
Mating Contact Pitch
0.109 inch
Mixed Contacts
NO
NO
Mounting Option 1
HOLE 0.12
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Number Of Connectors
ONE
Operating Temperature-Max
100 °C
Operating Temperature-Min
-50 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Rated Current (Signal)
5 A
Reference Standard
UL
Shell Finish
NICKEL
TIN
Shell Material
STEEL
STEEL/BRASS
Shell Size
2/A
2/A
Termination Type
CRIMP
CRIMP
Total Number of Contacts
15
15
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Package Description
ROHS COMPLIANT
Additional Feature
STANDARDS: MIL-DTL-24308; IEC 60807-3; IEC 60807-2
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Compare 170-015-273L000 with alternatives
Compare ORD15S0000X/AA-14 with alternatives